Rochester Electronics OP37GPZ technical specifications.
| Bandwidth | 63MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 63MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.67mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics OP37GPZ to view detailed technical specifications.
No datasheet is available for this part.