Rochester Electronics OP400AY technical specifications.
| Bandwidth | 500kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Capacitance | 3.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP400AY to view detailed technical specifications.
No datasheet is available for this part.