The OP470GPZ is a 4-channel operational amplifier from Rochester Electronics with a bandwidth of 6MHz and a common mode rejection ratio of 120dB. It is packaged in a DIP package and is available in a rail or tube packaging configuration. The device has an input capacitance of 2pF and a nominal supply current of 11mA. The OP470GPZ is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
Rochester Electronics OP470GPZ technical specifications.
| Bandwidth | 6MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 6MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP470GPZ to view detailed technical specifications.
No datasheet is available for this part.