Rochester Electronics OP482GP technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP482GP to view detailed technical specifications.
No datasheet is available for this part.