Rochester Electronics OP482GPZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100pA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP482GPZ to view detailed technical specifications.
No datasheet is available for this part.