Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |