The OP497FSZ is a quad operational amplifier from Rochester Electronics with a bandwidth of 500kHz and a common mode rejection ratio of 135dB. It is packaged in a lead-free SOIC package, which contains lead, and is available in rail or tube packaging. The op-amp has a nominal supply current of 2.5mA and a number of channels and circuits equal to 4. It is compliant with Reach SVHC regulations.
Rochester Electronics OP497FSZ technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 150pA |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP497FSZ to view detailed technical specifications.
No datasheet is available for this part.