Rochester Electronics OP97EP technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 900kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP97EP to view detailed technical specifications.
No datasheet is available for this part.