Rochester Electronics OPA2338EA/3K technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 62.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2338EA/3K to view detailed technical specifications.
No datasheet is available for this part.