Rochester Electronics OPA2541BM technical specifications.
| Gain Bandwidth Product | 1.6MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2541BM to view detailed technical specifications.
No datasheet is available for this part.