Rochester Electronics OPA2695IDG4 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1GHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2695IDG4 to view detailed technical specifications.
No datasheet is available for this part.