Rochester Electronics OPA2822E/250 technical specifications.
| Bandwidth | 240MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2822E/250 to view detailed technical specifications.
No datasheet is available for this part.