The OPA2822U is a dual operational amplifier from Rochester Electronics with a bandwidth of 240MHz and a gain of 1dB. It is packaged in a lead-free SOIC package and is available in bulk packaging. The op-amp has a gain bandwidth product of 400MHz and an input bias current of 12uA.
Rochester Electronics OPA2822U technical specifications.
| Bandwidth | 240MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2822U to view detailed technical specifications.
No datasheet is available for this part.