Rochester Electronics OPA2846IDR technical specifications.
| Bandwidth | 1.65GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.75GHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA2846IDR to view detailed technical specifications.
No datasheet is available for this part.