Rochester Electronics OPA360AIDCKT technical specifications.
| Package/Case | SOT-363 |
| Gain | 6dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA360AIDCKT to view detailed technical specifications.
No datasheet is available for this part.