Rochester Electronics OPA3875IDBQ technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OPA3875IDBQ to view detailed technical specifications.
No datasheet is available for this part.