Rochester Electronics P6KE24A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics P6KE24A to view detailed technical specifications.
No datasheet is available for this part.