Rochester Electronics P6KE47CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics P6KE47CA to view detailed technical specifications.
No datasheet is available for this part.