Rochester Electronics PC16550DN technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PC16550DN to view detailed technical specifications.
No datasheet is available for this part.