Rochester Electronics PC16550DN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PC16550DN/NOPB to view detailed technical specifications.
No datasheet is available for this part.