Rochester Electronics PC16552DVX/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.05Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PC16552DVX/NOPB to view detailed technical specifications.
No datasheet is available for this part.