Rochester Electronics PCA9544ADWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Propagation Delay | 1ns |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCA9544ADWR to view detailed technical specifications.
No datasheet is available for this part.