Rochester Electronics PCA9545APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCA9545APW to view detailed technical specifications.
No datasheet is available for this part.