Rochester Electronics PCA9545AZQNR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Propagation Delay | 1ns |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCA9545AZQNR to view detailed technical specifications.
No datasheet is available for this part.