Rochester Electronics PCA9555RGER technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCA9555RGER to view detailed technical specifications.
No datasheet is available for this part.