Rochester Electronics PCA9557RGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCA9557RGYR to view detailed technical specifications.
No datasheet is available for this part.