Rochester Electronics PCF8575CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCF8575CDWR to view detailed technical specifications.
No datasheet is available for this part.