Rochester Electronics PCF8575CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCF8575CPW to view detailed technical specifications.
No datasheet is available for this part.