Rochester Electronics PCM1716E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 45mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1716E to view detailed technical specifications.
No datasheet is available for this part.