Rochester Electronics PCM1744U/2K technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 65mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1744U/2K to view detailed technical specifications.
No datasheet is available for this part.