Rochester Electronics PCM1772PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1772PWR to view detailed technical specifications.
No datasheet is available for this part.