Rochester Electronics PCM1794ADB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 45mA |
| Number of Bits | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 205mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1794ADB to view detailed technical specifications.
No datasheet is available for this part.