Rochester Electronics PCM1802DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 24mA |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 147mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1802DB to view detailed technical specifications.
No datasheet is available for this part.