Rochester Electronics PCM3006T/2K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM3006T/2K to view detailed technical specifications.
No datasheet is available for this part.