Rochester Electronics PGA117AIPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PGA117AIPW to view detailed technical specifications.
No datasheet is available for this part.