Rochester Electronics PGA117AIPWR technical specifications.
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 10 |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PGA117AIPWR to view detailed technical specifications.
No datasheet is available for this part.