Rochester Electronics PGA205BUG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.2mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PGA205BUG4 to view detailed technical specifications.
No datasheet is available for this part.