Rochester Electronics PIC16C54-XTI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 4MHz |
| Packaging | Bulk |
| RAM Size | 25B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PIC16C54-XTI/SO to view detailed technical specifications.
No datasheet is available for this part.