Rochester Electronics PLL1700E technical specifications.
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Number of Outputs | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PLL1700E to view detailed technical specifications.
No datasheet is available for this part.