Rochester Electronics PT3321C technical specifications.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 32.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT3321C to view detailed technical specifications.
No datasheet is available for this part.