Rochester Electronics PT4481C technical specifications.
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT4481C to view detailed technical specifications.
No datasheet is available for this part.