The PT4563N is a single output power supply with an output voltage of 12V and an output power of 30W. It has a maximum output current of 2.5A and is packaged in bulk. The device has a height of 25.9mm, length of 76.2mm, and width of 12.7mm. It is lead-free and suitable for use in applications where lead-free components are required.
Rochester Electronics PT4563N technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT4563N to view detailed technical specifications.
No datasheet is available for this part.