The PT4841A is a power supply manufactured by Rochester Electronics with a flammability rating of UL94 V-0. It measures 12.7mm in height, 91.7mm in length, and 38.1mm in width, weighing 90g. The device is packaged in bulk and contains lead, making it non-lead free.
Rochester Electronics PT4841A technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Weight | 90g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT4841A to view detailed technical specifications.
No datasheet is available for this part.