The PT5022A is a single output linear regulator with an output voltage of -5V and an output current of 1A. It is packaged in a bulk package with dimensions of 25.4mm in length, 9.65mm in width, and 95.9mm in height, and weighs 4.5g. The regulator is lead free and suitable for use in applications where lead-free components are required.
Rochester Electronics PT5022A technical specifications.
| Height | 95.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5V |
| Packaging | Bulk |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT5022A to view detailed technical specifications.
No datasheet is available for this part.