Rochester Electronics PT5061N technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT5061N to view detailed technical specifications.
No datasheet is available for this part.