Rochester Electronics PT5109N technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 1 |
| Output Voltage | 5.6V |
| Packaging | Bulk |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT5109N to view detailed technical specifications.
No datasheet is available for this part.