Rochester Electronics PT5815C technical specifications.
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Packaging | Tray |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT5815C to view detailed technical specifications.
No datasheet is available for this part.