Rochester Electronics PT6213D technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Weight | 6g |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6213D to view detailed technical specifications.
No datasheet is available for this part.