Rochester Electronics PT6311N technical specifications.
| Height | 17mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 15.5V |
| Packaging | Bulk |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6311N to view detailed technical specifications.
No datasheet is available for this part.