Rochester Electronics PT6642D technical specifications.
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Weight | 14g |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6642D to view detailed technical specifications.
No datasheet is available for this part.